Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
242944-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
NBCCS
Shrink Wall Type:
N/A
Styles:
Tee Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
N/A
Inside Diameter After Shrinking:
6.6 mm
Inside Diameter Before Shrinking:
19.8/13.2 mm
301A511-770-0
Search Keywords:
242944000
IN STOCK:
0
MOQ for out of Stock Qty:
225
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
225
$127.34
$28,651.500
450
$65.04
$29,268.000
675
$44.27
$29,882.250
900
+
$43.39
$39,051.000