242W042-25-0
TE Connectivity / Raychem BrandHeat Shrink Tubing Fluid Resistant Modified Elastomer Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
242W042-25-0
Alias/AKA:
980286-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Tubing
Body Material:
Fluid Resistant Modified Elastomer
Shrink Wall Type:
N/A
Styles:
N/A
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C
TE Connectivity's Raychem brand part 242W042-25-0 is a high-quality heat shrink tubing made of fluid-resistant modified elastomer material in a sleek black color. This versatile tubing is designed to provide reliable protection in various applications where resistance to fluids is essential. Trust TE Connectivity's Raychem brand for durable solutions you can depend on.
Search Keywords:
242W042250
IN STOCK:
155
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$24.91
$24.910
10
$18.76
$187.600
25
$17.77
$444.250
50
$17.11
$855.500
100
$16.56
$1,656.000
250
$16.31
$4,077.500
500
+
$16.06
$8,030.000
Product Guides
CUSTOMERS
ALSO BOUGHT
321271
TERMINAL,SOLIS R 4/0 5/16
381A301-50-0
Heat Shrink Transition Y Style Flexible Viton Black Bag/Box
A223K12KZG
Switch Toggle ON None ON DPDT Locking Lever Solder Lug 6A 250VAC 28VDC 0.5VA Panel Mount w...
A423K12KZG-M8
Toggle Switch - 4PDT - On-On - 6A, 125VAC/28VDC - 15.47mm Locking Lever - 1/4-40 Bushing T...
202K174-25-02-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer