help desk software
DATA SHEET

242W053-25/225-0

TE Connectivity / Raychem Brand

Heat Shrink Molded Boot Fluid Resistant Elastomer Black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
242W053-25/225-0
Alias/AKA:
499744-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
N/A
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
22.1/8.4 mm
Inside Diameter Before Shrinking:
36/36 mm
Heat Shrink Molded Boot Fluid Resistant Elastomer Black
Search Keywords:
242W053252250
IN STOCK: 6
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$46.91
$46.910
5
$32.78
$163.900
10
$29.99
$299.900
25
$29.06
$726.500
50
$28.17
$1,408.500
75
$27.75
$2,081.250
100 +
$27.34
$2,734.000
Tools/3D Models
Product Guides