Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
258962-000
RoHS:
Yes
HTS:
3926909990
Supplier Standard Pack
500
Material:
Polyvinyl Chloride
Marker Color:
Gray
Maximum Cable Diameter:
7 mm
Marker Type:
Pre-Marked
Life Cycle:
Discontinued
13611808-PREV
Search Keywords:
258962000
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides