help desk software
DATA SHEET

269961-000

TE Connectivity / Raychem Brand

High Performance Cable 4Conductors 14AWG 6.42mm 600VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
269961-000
Alias/AKA:
55PC0242-14-MST4CS2573
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Number of Conductors:
4
Conductor Material:
N/A
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable
High Performance Cable 4Conductors 14AWG 6.42mm 600VAC
Search Keywords:
269961000
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$10.86
$2,715.000
500
$5.75
$2,875.000
750
$4.05
$3,037.500
1,000 +
$3.97
$3,970.000
Tools/3D Models
Product Guides