Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
2822623004
Alias/AKA:
44A0111-12-0
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
12 AWG
Bunch Stranding:
37x28
Conductor Material:
Tin-Coated Copper
Insulation Material:
Radiation-Crosslinked, Extruded Polyalkene
Cable Diameter:
2.74 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Black
44A0111-12-0
Search Keywords:
2822623004
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
500
$0.902
$451.000
1,000
$0.677
$677.000
1,500
$0.602
$903.000
2,000
+
$0.590
$1,180.000