Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
282422-000
Alias/AKA:
44A0111-12-8-MX
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
12 AWG
Bunch Stranding:
37x28
Conductor Material:
Tin Plated Copper
Insulation Material:
Radiation-Crosslinked, Extruded Polyalkene
Cable Diameter:
2.84 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Gray
TE CONNECTIVITY / RAYCHEM PART 282422-000 is a high-quality, reliable component with the alternate part number 44A0111-12-8. This component is designed for optimal performance and durability in various applications, making it an excellent choice for your electrical and electronic needs. Trust TE Connectivity / Raychem for exceptional quality and performance in every product.
Search Keywords:
282422000
IN STOCK:
44
Can Ship immediately
On Order:
4,000
can ship 11/28/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
10
$3.97
$39.700
100
$2.78
$278.000
250
$2.49
$622.500
500
$2.41
$1,205.000
1,000
$2.37
$2,370.000
1,500
$2.34
$3,510.000
2,000
+
$2.30
$4,600.000