help desk software
DATA SHEET

297185-000

TE Connectivity / Raychem Brand

202K185-25/225-0

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
297185-000
Alias/AKA:
202K185-25/225-0
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
44.5/16.8 mm
Inside Diameter Before Shrinking:
66/66 mm
202K185-25/225-0
Search Keywords:
297185000
IN STOCK: 0
MOQ for out of Stock Qty:
19
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
19
$123.07
$2,338.330
38
$65.16
$2,476.080
57
$45.85
$2,613.450
75 +
$44.93
$3,369.750
Tools/3D Models