301A011-25/86-0
TE Connectivity / Raychem BrandCable Accessories Transition Fluid Resistant Modified Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
301A011-25/86-0
Alias/AKA:
150781-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Transition
Color:
Black
Styles:
Tee Style
Body Material:
Fluid Resistant Modified Elastomer
This TE Connectivity / Raychem brand part 301A011-25/86-0 is a cable accessory designed for transitioning between different cable types. The material is fluid-resistant modified elastomer, ensuring durability and reliability in challenging environments. Ideal for use in a variety of industries where resistance to fluids is essential.
Product Highlights:
- Molded Part Type = Transition
- Family Name = 301A0
- Transition Type = T
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords:
301A01125860
IN STOCK:
250
Can Ship immediately
On Order:
250
can ship 6/11/25
Factory Lead-Time
51 Weeks
Quantity
Unit Price
Ext. Price
1
$37.63
$37.630
10
$26.30
$263.000
25
$23.55
$588.750
50
$22.83
$1,141.500
100
$22.11
$2,211.000
250
$20.90
$5,225.000
500
+
$20.69
$10,345.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
202A185-3-0
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin Thin
562A022-3-0
Heat Shrink Transition Semi-Rigid Modified Polyolefin
301A022-25/86-0
Heat Shrink Boot - T Shape - 2:1 Shrink Ratio - (3) 0.520" (13.21mm) to 0.272" (6.91mm) - ...
TMS-SCE-3/8-2.0-5
Heat Shrinkable Label - 0.375" Dia (9.53mm) - Green.