301A034-25-0
TE Connectivity / Raychem BrandHeat Shrink Boot - T Shape - Shell Size 34 - (3) 1.060" (26.92mm)/0.531" (13.49mm) Diameter - 4.728" (120.09mm) L - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
301A034-25-0
Alias/AKA:
823692-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Transition
Color:
N/A
Styles:
Tee Style
Body Material:
Elastomer
The 301A034-25-0 from TE Connectivity / Raychem Brand is black color T shape heat shrink boot with shell size 34. This heat shrink boot has 1.060" (26.92mm) to 0.531" (13.49mm) diameters of all three legs. This is elastomer, semi-rigid, irradiated heat shrink boot with length of 4.728" (120.09mm). Operating temperature range is from -75 to 150 °C ( -103 to 302 °F ).
Product Highlights:
- Transition
- Family Name = 301A0
- Transition Type = T
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords:
301A034250
IN STOCK:
109
Ships today, if you order in
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$46.90
$46.900
5
$43.72
$218.600
10
$42.40
$424.000
25
$41.37
$1,034.250
50
$39.98
$1,999.000
100
$39.58
$3,958.000
250
+
$39.18
$9,795.000
Product Guides
CUSTOMERS
ALSO BOUGHT
202K174-100/180-0
Heat Shrink Semi-Flexible Molded Boot ST Zerohal Black
301A022-25-0
Heat Shrink Boot - Shell Size 22 - T Transition - 0.520"(13.21mm) / 0.272"(6.91mm) Diamete...
301A028-25-0
Heat Shrink Boot - T Shape - Shell Size 28 - 0.790" (20.07mm)/0.402" (10.21mm) Large, 0.79...
362A014-25-0
Heat Shrink Transition Elastomer Black
382A023-100/180-0
Flame-Retardant Zero-Halogen Heat-Shrinkable Polymer