301A034-3/42-0
TE Connectivity / Raychem BrandHeat Shrink Transition Semi-Rigid Modified Polyolefin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
301A034-3/42-0
Alias/AKA:
823645-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Breakout Boot6705
Body Material:
Polyolefin6692
Shrink Wall Type:
N/A
Styles:
T Shape6704
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black6693
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
13.5 mm
Inside Diameter Before Shrinking:
29.6 mm
Heat Shrink Transition Semi-Rigid Modified Polyolefin
Search Keywords:
301A0343420
IN STOCK:
54
Can Ship immediately
MOQ for out of Stock Qty:
32
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$74.65
$74.650
10
$48.20
$482.000
25
$45.74
$1,143.500
32
$45.28
$1,448.960
63
$44.83
$2,824.290
94
$44.38
$4,171.720
125
+
$43.93
$5,491.250
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
TC-302-GT
Small Metal Electronics Enclosures - External 13 x 9 x 7.5 Inches - Internal 11.91 x 7.94 ...
36149
PIDG R 22-16 COMM 22-18 MIL 6
4-794630-2
12P MICRO MNL ASSY,VRT,HDR,LF
6-102202-1
14 MODII HDR SRST SHRD LF
86016-2
Socket Contact - AMPMODU Mod IV Series - 20 to 24 AWG - 30.0µin (0.76µm) Gold Contact Fini...