301A511-51-0
TE Connectivity / Raychem BrandTransition Polymer Blend Flexible Elastomeric .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
301A511-51-0
Alias/AKA:
819100-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Transition
Color:
N/A
Operating Temperature:
-55 to 135 °C
Dimension:
80.8 mm
The TE Connectivity / Raychem 301A511-51-0 is a Transition Polymer Blend Flexible Elastomeric part designed for high performance applications. This innovative product offers superior flexibility and durability, making it ideal for a wide range of industrial and electronic applications. Trust in the quality and reliability of TE Connectivity / Raychem products for your project needs.
Product Highlights:
- Molded Part Type = Transition
- Family Name = 301A5
- Transition Type = Slimline T
- 2 Branches/Legs
- Military Application
Search Keywords:
301A511510
IN STOCK:
32
Can Ship immediately
MOQ for out of Stock Qty:
19
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$52.09
$52.090
5
$36.68
$183.400
10
$36.13
$361.300
19
$35.59
$676.210
38
$35.05
$1,331.900
57
$34.53
$1,968.210
75
+
$34.01
$2,550.750
Product Guides