301A511-71-0
TE Connectivity / Raychem BrandTransition Polyolefin Flexible Modified .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
301A511-71-0
Alias/AKA:
757354-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Transition
Color:
N/A
Operating Temperature:
-55 to 135 °C
Dimension:
80.8 mm
The TE Connectivity / Raychem Brand part 301A511-71-0 is a high-quality transition polyolefin material that is designed for flexible and modified applications. This product offers exceptional performance and durability, making it perfect for various industrial and commercial uses. With its flexible properties, it can easily adapt to different shapes and sizes, providing a seamless solution for transitions. Its modified composition adds an extra layer of strength and stability, ensuring long-lasting performance even in harsh environments. Trust TE Connectivity / Raychem Brand part 301A511-71-0 for all your transition polyolefin needs.
Product Highlights:
- Transition
- Family Name = 301A5
- Transition Type = Slimline T
- 2 Branches/Legs
- General Purpose Application
Search Keywords:
301A511710
IN STOCK:
80
Ships today, if you order in
On Order:
86
can ship 12/26/24
MOQ for out of Stock Qty:
19
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$63.14
$63.140
5
$61.30
$306.500
10
$59.80
$598.000
19
$58.93
$1,119.670
38
$48.01
$1,824.380
57
$37.69
$2,148.330
75
+
$36.93
$2,769.750
Product Guides
CUSTOMERS
ALSO BOUGHT
1-322346-0
DG 16-14 HT ALUMEL BUTT
323749
Ring Tongue Terminal - 12 to 10 AWG - #8 / M4 Stud Size - 4.34 mm (.171 in) Stud Diameter ...
202D211-4-0
Heat Shrink Boot - Shell Size 11 - 0.882" (22.40mm)/0.449" (11.40mm) Large, 0.882" (22.40m...
322A412-25-0
Heat Shrink Breakout Boot RA Elastomer Black Thin