help desk software
DATA SHEET

306338-001

TE Connectivity / Raychem Brand

44AM1131-22-0/2/9-9

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
306338-001
Alias/AKA:
44AM1131-22-0/2/9-9
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Conductors:
3
Conductor Material:
Tin Coated Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
44AM1131-22-0/2/9-9
Search Keywords:
306338001
IN STOCK: 152
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.32
$58.000
250
$1.50
$375.000
500
$1.45
$725.000
1,250
$1.41
$1,762.500
2,500
$1.39
$3,475.000
3,750
$1.38
$5,175.000
5,000 +
$1.36
$6,800.000
Tools/3D Models