3137794006
TE Connectivity / Raychem BrandHeat Shrink Tubing - Flame Resistant - 2:1 - 25.4 mm - Clear - 76.2m. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
3137794006
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
BOX
Type:
Tubing
Body Material:
Fluoropolymer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
15.76 KV/mm
Color:
Clear
Operating Temperature:
-55 to 150 °C
Inside Diameter After Shrinking:
12.7 mm
Inside Diameter Before Shrinking:
25.4 mm
Life Cycle:
Discontinued & Replaced
The RT-375-1-X-SP is a clear highly flame-retardant Heat Shrink Tubing made of flexible cross-linked fluoropolymer. It offers toughness, chemical resistance, high-temperature performance and 2:1 shrink ratio. The tubing is used for protection of wire and cable markers subject to abuse, bundling and jacketing of wires and cables to protect them from mechanical and chemical abuse while permitting full inspectability of the item covered and protection of electronic components without losing the ability to identify the part.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RT-375
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords:
3137794006
This product is discontinued, but still in stock
IN STOCK:
762
Can Ship immediately
Minimum Order:
10
Price Per:
Foot
Quantity
Unit Price
Ext. Price
10
$3.23
$32.300
25
$3.08
$77.000
100
$3.03
$303.000
250
$2.98
$745.000
500
$2.94
$1,470.000
1,000
$2.89
$2,890.000
2,500
$2.85
$7,125.000
5,000
+
$2.81
$14,050.000
Product Guides