Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
317556-000
Alias/AKA:
TCFS-12-19B-015-25AH
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Cable Feedthrough
Body Material:
Fluid Resistant Elastomer
Styles:
Straight
Color:
Olive Drab
Inside Diameter After Shrinking:
5.7 mm
Inside Diameter Before Shrinking:
11 mm
Customer Drawing
Search Keywords:
317556000
IN STOCK:
0
MOQ for out of Stock Qty:
7
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
7
$1,062.93
$7,440.510
13
$604.14
$7,853.820
20
$405.09
$8,101.800
26
+
$396.99
$10,321.740
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides