Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
319971-000
Alias/AKA:
82A0811-12-9
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
12 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
N/A
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
White
82A0811-12-9
Search Keywords:
319971000
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
500
$19.85
$9,925.000
1,000
$10.14
$10,140.000
1,500
$6.90
$10,350.000
2,000
+
$6.76
$13,520.000