322A012-25-0
TE Connectivity / Raychem BrandHeat Shrink Transition T Style Elastomer Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
322A012-25-0
Alias/AKA:
820040-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Transition
Body Material:
Elastomer
Shrink Wall Type:
N/A
Styles:
Tee Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
The TE Connectivity / Raychem Brand 322A012-25-0 is a versatile heat shrink transition T style elastomer in a sleek black color. This high-quality component is designed to provide a secure and reliable connection between electrical wires or cables of different sizes. With its durable elastomer construction, it offers excellent resistance against heat, moisture, chemicals, and abrasions. The heat shrink feature allows for easy installation by simply applying heat to shrink and seal the connection. Perfect for various applications in industries such as automotive, aerospace, and telecommunications, the 322A012-25-0 ensures efficient and long-lasting performance.
Product Highlights:
- Transition
- Family Name = 322A0
- Transition Type = T
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords:
322A012250
IN STOCK:
354
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$31.79
$31.790
5
$26.17
$130.850
25
$24.89
$622.250
50
$24.39
$1,219.500
100
$23.90
$2,390.000
250
$23.42
$5,855.000
500
+
$23.19
$11,595.000
DOWNLOADS