322A024-25-0
TE Connectivity / Raychem BrandHeat Shrink Transition T Style Elastomer Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
322A024-25-0
Alias/AKA:
820041-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
T-Transition
Body Material:
Elastomer
Shrink Wall Type:
N/A
Styles:
Tee Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
The TE Connectivity / Raychem Brand part 322A024-25-0 is a Heat Shrink Transition T Style Elastomer in Black. This high-quality component provides reliable and durable insulation and protection for cable transitions. Its heat shrink design allows for easy installation and ensures a secure fit. Perfect for a wide range of applications, this transition piece is a versatile and essential component for any electrical project.
Product Highlights:
- Molded Part Type = Transition
- Family Name = 322A0
- Transition Type = T
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords:
322A024250
IN STOCK:
52
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$68.06
$68.060
5
$67.06
$335.300
10
$63.56
$635.600
25
$62.31
$1,557.750
50
$53.68
$2,684.000
100
$53.14
$5,314.000
250
+
$52.61
$13,152.500
DOWNLOADS