322A112-3-0
TE Connectivity / Raychem BrandHeat Shrink Transition Semi-Rigid Modified Polyolefin Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
322A112-3-0
Alias/AKA:
823758-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Transition
Body Material:
Semi-Rigid Modified Polyolefin
Shrink Wall Type:
N/A
Styles:
N/A
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
Heat Shrink Transition Semi-Rigid Modified Polyolefin Black
Product Highlights:
- Molded Part Type = Transition
- Family Name = 322A1
- Transition Type = T
- 2 Branches/Legs
- General Purpose Application
Search Keywords:
322A11230
IN STOCK:
24
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$30.78
$30.780
10
$25.76
$257.600
25
$24.53
$613.250
50
$23.62
$1,181.000
100
$22.83
$2,283.000
150
$22.60
$3,390.000
200
+
$22.20
$4,440.000
Product Guides
CUSTOMERS
ALSO BOUGHT
030-9173-008
Contact PIN Crimp ST Cable Mount T/R
181-8864-09-513
Discontinued | 181 Series, 15/32" MH Black Anodized T-2 Midget Flange PMI Base
43J150E
Res Wirewound 150 Ohm 5% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
222D132-3-0
Heat Shrink Semi-Rigid Molded Boot RA Polyolefin
342A215-3-0
Heat Shrink Tubing Y Style Polyolefin Black