322A123-25/225-0
TE Connectivity / Raychem BrandHeat Shrink Transition T Style Elastomer Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
322A123-25/225-0
Alias/AKA:
475200-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Transition
Body Material:
Elastomer
Shrink Wall Type:
N/A
Styles:
Tee Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Dimension:
N/A
Inside Diameter After Shrinking:
12.4/3 mm
Inside Diameter Before Shrinking:
26.9/6.6 mm
TE Connectivity / Raychem Brand part 322A123-25/225-0 is a high-quality heat shrink transition T style elastomer in a sleek black color. This versatile product is designed to provide excellent protection and insulation in a variety of applications. It is made from durable materials that ensure long-lasting performance. With its easy installation process and reliable functionality, this heat shrink transition T style elastomer is a essential component for any electrical or industrial project. Trust in the TE Connectivity / Raychem Brand part 322A123-25/225-0 to deliver reliable and efficient results.
Product Highlights:
- Transition
- Family Name = 322A1
- Transition Type = T
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords:
322A123252250
IN STOCK:
98
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$54.64
$54.640
5
$53.83
$269.150
10
$49.09
$490.900
13
$48.60
$631.800
25
$47.21
$1,180.250
38
$46.74
$1,776.120
50
+
$43.13
$2,156.500
Product Guides