322A134-25-0
TE Connectivity / Raychem BrandTransition Fluid Resistant Modified Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
322A134-25-0
Alias/AKA:
820064-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Transition
Body Material:
Fluid Resistant Modified Elastomer
Color:
N/A
Operating Temperature:
-75 to 150 °C
Transition Fluid Resistant Modified Elastomer
Product Highlights:
- Molded Part Type = Transition
- Family Name = 322A1
- Transition Type = T
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords:
322A134250
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$49.18
$49.180
5
$41.81
$209.050
10
$35.93
$359.300
25
$34.29
$857.250
50
$33.25
$1,662.500
100
$32.08
$3,208.000
250
+
$30.87
$7,717.500
Product Guides
CUSTOMERS
ALSO BOUGHT
8442
Aluminum Hex Standoff - 8-32 Thread - 1/4" OD - 3/8" Length.
4TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On),...
W23-X1A1G-15
Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC
1296
BNC-Binding Post M/F 1/2 POS ST
0801733
Phoenix Contact Montagerail, geboord NS 35/ 7, 5 PERF 2000MM - 0801733