help desk software
DATA SHEET

322A134-4-0

TE Connectivity / Raychem Brand

Transition Flexible Modified Polyolefin .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
322A134-4-0
Alias/AKA:
823760-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Transition
Color:
N/A
Operating Temperature:
-55 to 135 °C
Dimension:
107.7 mm
Transition Flexible Modified Polyolefin
Product Highlights:
  • Molded Part Type = Transition
  • Family Name = 322A1
  • Transition Type = T
  • 2 Branches/Legs
  • General Purpose Application
Search Keywords:
322A13440
IN STOCK: 81
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.04
$38.040
5
$35.67
$178.350
10
$33.96
$339.600
25
$31.63
$790.750
50
$30.33
$1,516.500
75
$30.03
$2,252.250
100 +
$29.44
$2,944.000
Tools/3D Models
Product Guides