322A412-25-0
TE Connectivity / Raychem BrandHeat Shrink Breakout Boot RA Elastomer Black Thin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
322A412-25-0
Alias/AKA:
829098-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Breakout Boot
Body Material:
Elastomer
Shrink Wall Type:
Thin
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
N/A
Inside Diameter After Shrinking:
8.9/8.9/5.1 mm
Inside Diameter Before Shrinking:
17.7/17.7/10.1 mm
The TE Connectivity / Raychem 322A412-25-0 Heat Shrink Breakout Boot is a reliable and high-quality accessory designed for cable protection and management. Made with durable elastomer material, this black thin breakout boot offers excellent heat shrink properties, ensuring a secure and tight fit around cables.This breakout boot is specifically designed for right-angle (RA) cable terminations, helping to provide excellent strain relief and protection in confined spaces. Its slim and compact design makes it suitable for applications where space is limited, without compromising on performance or durability.The 322A412-25-0 breakout boot is easy to install, thanks to its shrink-on capability. Simply slide the boot onto the cable and apply heat to shrink it, creating a snug and reliable seal. This not only helps to protect the cable from abrasion, moisture, and other environmental hazards but also provides additional insulation and strain relief.Ideal for a wide range of industries and applications, including automotive, aerospace, industrial, and telecommunications, this heat shrink breakout boot is a reliable choice for cable management. Trust in the TE Connectivity / Raychem brand for exceptional quality and performance.
Search Keywords:
322A412250
IN STOCK:
9
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$33.30
$33.300
5
$30.73
$153.650
10
$29.80
$298.000
25
$27.37
$684.250
50
$26.83
$1,341.500
75
$26.56
$1,992.000
100
+
$26.30
$2,630.000
Product Guides
CUSTOMERS
ALSO BOUGHT
323748
Ring Tongue Terminal 10-12AWG 25.6mm 9.53mm Loose Piece
301A511-71-0
Transition Polyolefin Flexible Modified
209M410-19C
Adapter Straight Aluminum Alloy
202K174-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
322A434-25-0
Heat Shrink Transition T Style Elastomer Black Thin