Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
324439-000
Alias/AKA:
202D121-100/180-0
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-30 to 80 °C
Inside Diameter After Shrinking:
10.5/5.6 mm
Inside Diameter Before Shrinking:
23.3/12.4 mm
The TE Connectivity / Raychem Brand part 324439-000, also known as 202D121-100/180-0, is a highly reliable and versatile solution for various electrical applications. This part is designed with top-notch quality and precision by TE Connectivity, a leading global technology leader in connectivity solutions. It is part of the renowned Raychem Brand, known for its exceptional performance and durability in demanding environments.The 324439-000 features a 202D121-100/180-0 short description, indicating its specific configuration and capabilities. With its excellent electrical and thermal properties, this part is perfectly suited for sealing and protecting high-temperature connections in applications such as aerospace, automotive, and industrial machinery.The 324439-000 provides a tight and secure fit, ensuring optimal insulation from moisture, chemicals, and mechanical stress. Its reliable performance makes it ideal for harsh environments, where protection against dust, water, and corrosive substances is essential.Whether used in high-precision electrical systems or heavy-duty machinery, the 324439-000 guarantees long-lasting performance and superior electrical connectivity. Trust in the TE Connectivity / Raychem Brand part 324439-000 for your critical electrical needs.
Search Keywords:
324439000
IN STOCK:
0
On Order:
101
can ship 8/12/24
MOQ for out of Stock Qty:
32
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$80.40
$80.400
10
$79.19
$791.900
25
$78.00
$1,950.000
32
$76.83
$2,458.560
63
$41.32
$2,603.160
94
$29.23
$2,747.620
125
+
$28.65
$3,581.250
DOWNLOADS