help desk software
DATA SHEET

342A012-25/225-0

TE Connectivity / Raychem Brand

Transition Fluoro Elastomer .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
342A012-25/225-0
Alias/AKA:
153282-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Transition
Body Material:
Fluoro Elastomer
Color:
N/A
Operating Temperature:
-75 to 150 °C
Dimension:
N/A
TE Connectivity's Raychem brand part 342A012-25/225-0 is a Transition Fluoro Elastomer designed for high performance and durability. This part is ideal for applications where resistance to extreme temperatures, chemicals, and harsh environments is necessary. Trust Raychem for top-quality Transition Fluoro Elastomer solutions.
Product Highlights:
  • Molded Part Type = Transition
  • Family Name = 342A0
  • Transition Type = 45° Side-Breakout
  • 2 Branches/Legs
  • General Purpose Application, Military Application
Search Keywords:
342A012252250
IN STOCK: 118
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.81
$42.810
5
$39.95
$199.750
10
$34.84
$348.400
25
$32.72
$818.000
50
$30.20
$1,510.000
100
$28.99
$2,899.000
250 +
$27.22
$6,805.000
Tools/3D Models
Product Guides