help desk software
DATA SHEET

342A012-25/86-0

TE Connectivity / Raychem Brand

Heat Shrink Transition Fluid Resistant Elastomer Black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
342A012-25/86-0
Alias/AKA:
225783-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Transition
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
N/A
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 120 °C
Inside Diameter After Shrinking:
6.9/3.6 mm
Inside Diameter Before Shrinking:
13.2/6.6 mm
Heat Shrink Transition Fluid Resistant Elastomer Black
Search Keywords:
342A01225860
IN STOCK: 62
Ships today, if you order in
MOQ for out of Stock Qty:
32
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$46.78
$46.780
10
$41.40
$414.000
25
$39.28
$982.000
32
$36.82
$1,178.240
63
$34.37
$2,165.310
94
$31.64
$2,974.160
125 +
$27.99
$3,498.750
Tools/3D Models
Product Guides