help desk software
DATA SHEET

342A024-25/86-0

TE Connectivity / Raychem Brand

Breakout Transition Fluid Resistant Modified Elastomer

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
342A024-25/86-0
Alias/AKA:
209777-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Breakout Transition
Color:
N/A
Operating Temperature:
-55 to 120 °C
Dimension:
92.5 mm
Breakout Transition Fluid Resistant Modified Elastomer
Search Keywords:
342A02425860
IN STOCK: 47
Can Ship immediately
MOQ for out of Stock Qty:
32
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$44.55
$44.550
10
$37.09
$370.900
25
$35.32
$883.000
32
$34.75
$1,112.000
63
$34.18
$2,153.340
94
$33.60
$3,158.400
125 +
$32.12
$4,015.000
Tools/3D Models
Product Guides