Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
342A124-25/86-0
Alias/AKA:
395047-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Transition
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
N/A
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 120 °C
Heat Shrink Transition Fluid Resistant Elastomer
Search Keywords:
342A12425860
IN STOCK:
2
Can Ship immediately
MOQ for out of Stock Qty:
44
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$59.23
$59.230
10
$38.25
$382.500
25
$37.06
$926.500
44
$35.93
$1,580.920
88
$35.57
$3,130.160
132
$35.22
$4,649.040
175
+
$34.86
$6,100.500
Product Guides
CUSTOMERS
ALSO BOUGHT
382A012-25/225-0
Heat Shrink Transition Y Style Elastomer Black
562A011-25/225-0
Heat Shrink Transition Y Style Elastomer Black
ES-CAP-NO.3-B8-0-40MM
Heat Shrink Cap ST Cross Linked Polyolefin Black Thin Piece
ES1000-NO.3-B8-X-50MM
Heat Shrink Tubing ST Semi-Rigid Modified Polyolefin Clear Dual Piece
CGPT-24/8-X-SP
CGPT-24/8-X-SP