342A215-3-0
TE Connectivity / Raychem BrandHeat Shrink Tubing Y Style Polyolefin Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
342A215-3-0
Alias/AKA:
823261-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
N/A
TE Connectivity / Raychem Brand part 342A215-3-0 is a high-quality black heat shrink tubing designed in a Y style polyolefin construction. This heat shrink tubing provides excellent insulation, protection, and strain relief for a wide range of electrical and electronic applications.With a shrink ratio of 2:1 and a 3.81mm inner diameter, this tubing offers a secure fit over various components and cables, ensuring long-lasting performance and durability. It effectively shields against abrasion, moisture, chemicals, and other environmental factors, enhancing the lifespan and reliability of the connected equipment.The black color of the heat shrink tubing provides a professional and sleek finish, making it suitable for applications where appearance is important. Its polyolefin material complies with industry standards, making it highly reliable and safe to use.TE Connectivity / Raychem's 342A215-3-0 heat shrink tubing is a trusted choice for industrial, automotive, aerospace, and general-purpose wiring applications. Its easy installation process ensures quick and hassle-free implementation, saving valuable time and effort. Upgrade your electrical systems with this premium heat shrink tubing to enjoy enhanced protection and performance.
Search Keywords:
342A21530
IN STOCK:
0
On Order:
100
can ship 3/24/25
MOQ for out of Stock Qty:
19
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$83.79
$83.790
5
$67.63
$338.150
10
$65.54
$655.400
19
$63.54
$1,207.260
38
$62.90
$2,390.200
57
$62.27
$3,549.390
75
+
$61.65
$4,623.750
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
030-9173-008
Contact PIN Crimp ST Cable Mount T/R
181-8864-09-513
Base For Neon Panel Mount Indicator ,T-2 Midget Flange Base
MS3102R10SL-3P
Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
43J150E
Res Wirewound 150 Ohm 5% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
12TW1-3
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Posi...