362A014-25-0
TE Connectivity / Raychem BrandHeat Shrink Transition Elastomer Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
362A014-25-0
Alias/AKA:
820131-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Transition
Body Material:
Elastomer
Shrink Wall Type:
N/A
Styles:
N/A
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Dimension:
82.6 mm
The TE Connectivity / Raychem Brand part 362A014-25-0 is a highly reliable and efficient heat shrink transition elastomer in a sleek black color. Specifically designed to provide excellent sealing and insulation properties, this versatile heat shrink tubing is perfect for applications requiring a transition from larger diameter cable to smaller diameter cable or components. The heat shrink material ensures a secure and air-tight fit while protecting against moisture, chemicals, and environmental elements. With its durable construction and ease of installation, the 362A014-25-0 is the ideal choice for electrical and electronic projects that demand top-notch performance and long-lasting reliability.
Product Highlights:
- Transition
- Family Name = 362A0
- Transition Type = 30° Side-Breakout
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords:
362A014250
IN STOCK:
98
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$37.48
$37.480
5
$34.32
$171.600
10
$31.63
$316.300
25
$29.94
$748.500
50
$29.36
$1,468.000
100
$27.02
$2,702.000
250
+
$26.75
$6,687.500
Product Guides
CUSTOMERS
ALSO BOUGHT
HDBB-205-1-250
Heat Shrink Breakout Boot ST Black Case
222K142-100/184-0
Heat Shrink Molded Boot Zerohal
202D121-3/42-0
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
202K174-100/180-0
Heat Shrink Semi-Flexible Molded Boot ST Zerohal Black
322A012-25-0
Heat Shrink Transition T Style Elastomer Black