help desk software
DATA SHEET

362W204-25-0

TE Connectivity / Raychem Brand

Heat Shrink Transition Y Style Elastomer Automotive

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
362W204-25-0
Alias/AKA:
003301-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Transition
Body Material:
Elastomer
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
6.3/2.3 mm
Inside Diameter Before Shrinking:
26/18 mm
Heat Shrink Transition Y Style Elastomer Automotive
Search Keywords:
362W204250
IN STOCK: 78
Ships today, if you order in
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$74.84
$74.840
5
$52.49
$262.450
10
$46.75
$467.500
25
$44.85
$1,121.250
50
$43.14
$2,157.000
100
$40.80
$4,080.000
250 +
$38.86
$9,715.000
Tools/3D Models
Product Guides