help desk software
DATA SHEET

372389-000

TE Connectivity / Raychem Brand

D-SCE-1K-12-50-4 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
372389-000
Alias/AKA:
D-SCE-1K-12-50-4
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
Yellow
Maximum Cable Diameter:
10.79 mm
Marker Type:
Printable
TE Connectivity / Raychem Brand part 372389-000, also known as D-SCE-1K-12-50-4, is a reliable and high-performance heat shrinkable tubing designed for a wide range of applications. This tubing is manufactured using top-quality materials to ensure durability and excellent performance in demanding environments.The D-SCE-1K-12-50-4 heat shrinkable tubing offers superior protection against moisture, chemicals, abrasion, and corrosion. It is specifically engineered to provide insulation and strain relief for electrical connections, making it ideal for use in electrical and electronics industries.Featuring a shrink ratio of 4:1, this tubing provides a tight and secure fit, even over irregularly shaped components. It is designed to shrink evenly when heated, forming a tight seal around the object to be protected. The 12mm diameter and 50mm length of this tubing make it suitable for a wide range of applications.With its high temperature rating and flame-retardant properties, the D-SCE-1K-12-50-4 heat shrinkable tubing meets stringent safety standards and ensures reliable performance. It is easy to install, requiring only basic tools and heat source for shrinking.TE Connectivity / Raychem Brand part 372389-000, D-SCE-1K-12-50-4, is a trusted solution for protecting and insulating electrical connections, providing enhanced reliability and longevity. Choose this high-quality heat shrinkable tubing for your next project or application that requires durable and efficient wire management.
Search Keywords:
372389000
IN STOCK: 2,076
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.376
$34.400
100
$1.297
$129.700
250
$1.270
$317.500
500
$1.251
$625.500
1,000
$1.239
$1,239.000
1,500
$1.227
$1,840.500
2,000 +
$1.138
$2,276.000
Tools/3D Models