3813914003
TE Connectivity / Raychem BrandHeat Shrink Tubing - Flexible - 1.60 mm - 2:1 - Black - 304.8 m. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
3813914003
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
3000
California Prop 65
Package Type:
BOX
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
0.6 mm
Inside Diameter Before Shrinking:
1.63 mm
Life Cycle:
Discontinued & Replaced
The VERSAFIT-3/64-0-SP is a black highly flame-retardant low recovery temperature Heat-Shrinkable Tubing very flexible irradiated modified polyolefin and offers 2:1 shrink ratio. Versafit tubing electrically insulates and protects in-line components, disconnect terminals and splices. Bundles wires for very flexible light-duty harnesses. Identifies or color-codes wires, cables, terminals and components. Versafit tubing hot-stamps extremely well.
Search Keywords:
3813914003
This product is discontinued, but still in stock
IN STOCK:
984
Can Ship immediately
Price Per:
Foot
Quantity
Unit Price
Ext. Price
1
$0.159
$0.1590
25
$0.151
$3.7750
500
$0.143
$71.5000
1,000
$0.136
$136.0000
3,000
$0.129
$387.0000
10,000
$0.114
$1,140.0000
25,000
$0.099
$2,475.0000
50,000
+
$0.091
$4,550.0000
DOWNLOADS