381A301-50-0
TE Connectivity / Raychem BrandHeat Shrink Transition Y Style Flexible Viton Black Bag/Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
381A301-50-0
Alias/AKA:
811458-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Type:
Transition
Body Material:
Flexible Viton
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 150 °C
Inside Diameter After Shrinking:
6.6 mm
Inside Diameter Before Shrinking:
19.8/13.2 mm
TE Connectivity / Raychem Brand part 381A301-50-0 is a versatile and reliable heat shrink transition Y style connector designed for flexible applications. Manufactured with high-quality Viton material, this transition connector offers excellent resistance to extreme temperatures, chemicals, and fluids. The flexible Viton construction ensures a superior sealing and insulating solution for various industrial and automotive needs. With a sleek and sleek black finish, this heat shrink transition Y connector comes packaged in a convenient bag/box, making it easy to store and transport. Trust TE Connectivity / Raychem Brand's proven expertise and innovation with part 381A301-50-0 for your heat shrink transition requirements.
Product Highlights:
- Molded Part Type = Transition
- Family Name = 381A3
- Transition Type = Slimline Y
- 2 Branches/Legs
- Military Application
Search Keywords:
381A301500
IN STOCK:
100
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$62.99
$62.990
5
$62.36
$311.800
10
$61.51
$615.100
25
$60.89
$1,522.250
50
$60.29
$3,014.500
100
$54.70
$5,470.000
250
+
$54.16
$13,540.000
Product Guides
CUSTOMERS
ALSO BOUGHT
82MR20KLF
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.32mm) Pin Thru-Hol...
321271
TERMINAL,SOLIS R 4/0 5/16
SM108032004FE
Res Thick Film 2M Ohm 1% 2.5W ±25/±50ppm/°C Epoxy RDL
XC5B-3221
Conn DIN 41612 SKT 32 POS 2.54mm Solder ST Thru-Hole
XG2A-2601
Conn IDC Connector M 26 POS 2.54mm Solder RA Thru-Hole