381A301-51-0
TE Connectivity / Raychem BrandHeat Shrink Transition Y Style Elastomer Polymer Blend Black Bag/Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
381A301-51-0
Alias/AKA:
819096-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Type:
Transition
Body Material:
Elastomer Polymer Blend
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
6.6 mm
Inside Diameter Before Shrinking:
19.8/13.2 mm
The TE Connectivity / Raychem Brand Heat Shrink Transition Y Style (part number 381A301-51-0) is a reliable and efficient solution for transitioning three cables into a single connection point. This heat shrink tubing is made from a high-quality elastomer polymer blend that offers remarkable durability and resistance to heat, electrical stress, and various environmental factors. With a sleek black color, it provides a professional finish to cable connections.This heat shrink tubing is specifically designed for use in electrical and electronic applications where multiple cables need to be merged into a Y shape. It is suitable for use in a wide range of industries, including automotive, aerospace, telecommunications, and industrial equipment.The transition Y style of this tubing allows for easy and convenient cable management, reducing clutter and ensuring a neat and organized appearance. The heat shrink material has excellent shrinking and sealing properties, effectively protecting the connection point from moisture, dust, and other contaminants. Coming in a bag or box packaging, the TE Connectivity / Raychem Brand Heat Shrink Transition Y Style (part number 381A301-51-0) is a dependable choice for professionals seeking a high-performance solution for cable transitions.
Product Highlights:
- Transition
- Family Name = 381A3
- Transition Type = Slimline Y
- 2 Branches/Legs
- Military Application
Search Keywords:
381A301510
IN STOCK:
275
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$40.47
$202.350
10
$38.03
$380.300
25
$37.04
$926.000
50
$36.37
$1,818.500
100
$35.70
$3,570.000
250
$34.97
$8,742.500
500
+
$34.62
$17,310.000
Product Guides
CUSTOMERS
ALSO BOUGHT
34318
SPLICE,SOLIS PARA 8
36161
TERMINAL,PIDG R 12-10 10
SCS4/0-X
Splice Terminal (4/0)AWG 53.8mm Tin
202C611-51-0
Heat Shrink Molded Boot ST Elastomer Polymer Blend Black
202A111-25-0
Heat Shrink Boot - Shell Size 11 - 0.650" (16.51mm)/0.311" (7.90mm) Large, 0.469" (11.91mm...