381A301-51/164-0
TE Connectivity / Raychem BrandHeat Shrink Transition Y Style Polymer Black Bag/Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
381A301-51/164-0
Alias/AKA:
293770-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Type:
Transition
Body Material:
Polymer
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 105 °C
Inside Diameter After Shrinking:
6.6/6.6/6.6 mm
Inside Diameter Before Shrinking:
19.8/13.2/13.2 mm
The TE Connectivity / Raychem Brand part 381A301-51/164-0 is a heat shrink transition Y style polymer in a durable black bag/box packaging. This heat shrink product is designed to provide reliable and lasting protection for electrical connections. It features a Y shape, making it suitable for branching or connecting multiple wires or cables. The heat shrink material effectively insulates and seals the connection, providing resistance to moisture, chemicals, and other environmental factors. With TE Connectivity's trusted Raychem Brand, you can be confident in the product's quality and performance.
Product Highlights:
- Transition
- Family Name = 381A3
- Transition Type = Slimline Y
- 2 Branches/Legs
- Military Application
Search Keywords:
381A301511640
IN STOCK:
50
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$69.14
$69.140
5
$66.79
$333.950
10
$62.24
$622.400
25
$61.02
$1,525.500
50
$59.27
$2,963.500
100
$54.46
$5,446.000
250
+
$53.91
$13,477.500
Product Guides
CUSTOMERS
ALSO BOUGHT
130342-0001
Connector Accessory
DM1303391
Connector Accessory - 0.1in Max Cable Dia - Contact
202K132-25/42-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
2021D0309-0
Twinaxial Cable - RAYCHEM CANbus Cable - 21 AWG - 120 Ohms - Black.
MS3108E16-10S
Circular Connector Plug - Female Sockets - 3 Position - 16-10 Shell Size - Threaded - MS31...