381A301-71-0
TE Connectivity / Raychem BrandHeat Shrink Transition Y Style Flexible Polyolefin Black Bag/Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
381A301-71-0
Alias/AKA:
820182-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Type:
Transition
Body Material:
Flexible Polyolefin
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
6.6 mm
Inside Diameter Before Shrinking:
19.8/13.2 mm
The TE Connectivity / Raychem Brand part 381A301-71-0 is a versatile and reliable heat shrink transition Y connector. It is designed to seamlessly connect multiple cables or wires in a Y shape configuration. Made from high-quality flexible polyolefin material, this heat shrink transition Y connector offers excellent protection against mechanical, environmental, and electrical stress. Durable and long-lasting, it ensures secure and reliable connections, even in demanding applications.The black color of the heat shrink transition Y connector adds a professional and sleek appearance to your cable management setup. Furthermore, it is designed to shrink down to a perfect fit when exposed to heat, providing a tight and secure seal around the cables or wires.Whether in automotive, aerospace, telecommunications, or any other industry, the TE Connectivity / Raychem Brand part 381A301-71-0 is the ideal choice for creating secure and efficient Y-shaped cable connections. Packaged conveniently in a bag or box, it is easily accessible and ready for use whenever needed. Trust TE Connectivity / Raychem Brand for quality and reliability in all your electrical connection needs.
Product Highlights:
- Transition
- Family Name = 381A3
- Transition Type = Slimline Y
- 2 Branches/Legs
- General Purpose Application
Search Keywords:
381A301710
IN STOCK:
414
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$28.20
$141.000
10
$23.72
$237.200
25
$22.82
$570.500
50
$21.22
$1,061.000
100
$20.80
$2,080.000
250
$20.20
$5,050.000
500
+
$19.99
$9,995.000
Product Guides
CUSTOMERS
ALSO BOUGHT
30-5632-4
Switch Access Indication Plate
IMLHK111-26340-3
Circuit Breaker Mag-hydr Lever
CC69R-2024-01-T-SP
Discrete wire cable component - Contact socket tin – [20-24] AWG - Crimp power
1TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On -...
2204.0
Ferrules Terminal 16AWG 14mm 4mm Tin