381A302-71-0
TE Connectivity / Raychem BrandTransition Polyolefin Flexible Modified .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
381A302-71-0
Alias/AKA:
820060-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Type:
Transition
Color:
N/A
Operating Temperature:
-55 to 135 °C
Dimension:
N/A
The TE Connectivity / Raychem Brand part 381A302-71-0 is a high-quality transition polyolefin flexible modified, designed to provide superior performance in various electrical and industrial applications. This specially formulated material is highly flexible, allowing for easy installation and routing in tight spaces. It offers excellent resistance to harsh environmental conditions, such as moisture, chemicals, and UV radiation, ensuring long-lasting durability. With its reliable functionality, this product is ideal for use in applications requiring reliable, high-temperature performance. Trust TE Connectivity / Raychem Brand part 381A302-71-0 to provide exceptional insulation and protection for your electrical connections.
Product Highlights:
- Transition
- Family Name = 381A3
- Transition Type = Slimline Y
- 2 Branches/Legs
- General Purpose Application
Search Keywords:
381A302710
IN STOCK:
285
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$29.76
$148.800
10
$29.44
$294.400
25
$25.78
$644.500
50
$25.52
$1,276.000
100
$25.26
$2,526.000
250
$24.34
$6,085.000
500
+
$23.08
$11,540.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3308
Heyco® Nylon Cable Clamps CCL 1/2
DT06-12SA
Rectangular Connector Housing - Plug - Female Socket - 12 Position - 2 Rows - Latch Lock -...
DT04-12PA
Rectangular Connector Housing Receptacle - 12 Positions - 2 Rows - Latch Holder IP68/IP6K9...
AT60-202-1631-22
Size 16 male solid machined contact, 22-24AWG, gold-plated