Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
382001-000
Alias/AKA:
44A1121-20-9/9-9-MX
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
Tin-Coated Copper
Wire Size:
20 AWG
Voltage Rating:
600 V
Type:
High Performance Cable
Cable Type:
Spec 44A
44A1121-20-9/9-9
Search Keywords:
382001000
IN STOCK:
0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1,250
$2.78
$3,475.000
2,500
$1.47
$3,675.000
3,750
$1.04
$3,900.000
5,000
+
$1.02
$5,100.000