382A012-25-0
TE Connectivity / Raychem BrandHeat Shrink Transition Y Style Fluid Resistant Modified Elastomer Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
382A012-25-0
Alias/AKA:
820192-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Transition
Body Material:
Fluid Resistant Modified Elastomer
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Dimension:
N/A
Inside Diameter After Shrinking:
16.1/3.3/3.3 mm
Inside Diameter Before Shrinking:
13.2/6.6/6.6 mm
The TE Connectivity / Raychem Brand part 382A012-25-0 is a high-quality heat shrink transition Y style fluid resistant modified elastomer in a sleek black color. Designed to provide seamless transitions in wire and cable harnessing applications, this heat shrink tubing offers excellent protection against environmental factors such as moisture, chemicals, and fluids. The modified elastomer construction ensures durability and resistance to abrasion, making it a reliable choice for demanding industrial and automotive environments. With its easy-to-install design and superior performance, this heat shrink tubing is an ideal solution for achieving secure and long-lasting connections.
Product Highlights:
- Transition
- Family Name = 382A0
- Transition Type = Y
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords:
382A012250
IN STOCK:
1,200
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$29.68
$29.680
10
$18.50
$185.000
25
$18.02
$450.500
50
$17.25
$862.500
100
$17.00
$1,700.000
250
$16.45
$4,112.500
500
+
$16.20
$8,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1469492-3
MULTIGIG RT 9MM GUIDE/ESD 90 DEG
320575
TERMINAL,PIDG R 16-14 5/16
641215-5
05P MTA100 HDR ASSY FL/ST 30AU
MS3102E12S-3S
MIL Series Connector - 2 Contact - Aluminum Alloy - Female - Solder Terminal - Receptacle
250-8501-013
Connector Accessories End Bell Straight Brass Nickel