382A012-25/225-0
TE Connectivity / Raychem BrandHeat Shrink Transition Y Style Elastomer Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
382A012-25/225-0
Alias/AKA:
855366-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Transition
Body Material:
Elastomer
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Dimension:
N/A
The TE Connectivity / Raychem Brand part 382A012-25/225-0 is a versatile Heat Shrink Transition Y Style Elastomer in a sleek Black color. Designed to provide a reliable and durable connection, this transition piece is perfect for securing and insulating cable bundles in intricate electrical setups. The heat shrink material easily conforms to various cable sizes and shapes, ensuring a tight and secure fit. With its elastomeric properties, it offers excellent resistance to environmental factors such as moisture, chemicals, and abrasion. Trust in the quality and performance of this TE Connectivity / Raychem Brand heat shrink transition Y style elastomer to enhance the longevity and efficiency of your electrical connections.
Search Keywords:
382A012252250
IN STOCK:
0
On Order:
500
can ship 2/5/25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$33.30
$33.300
5
$27.69
$138.450
25
$26.59
$664.750
50
$23.58
$1,179.000
100
$22.89
$2,289.000
250
$22.66
$5,665.000
500
+
$22.43
$11,215.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1473005-4
200 Position SODIMM DDR2 SDRAM Socket Surface Mount, Right Angle
770854-3
Socket Contact Gold 16-20 AWG Crimp
5748676-1
Two Piece Backshell - 9 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating ...
776429-1
AS 16, 3P PLUG ASSY, KEY 1
282189-2
SPLASH PROOF CONN. W.S.L.