help desk software
DATA SHEET

382A012-4-0

TE Connectivity / Raychem Brand

Heat Shrink Transition Y Style Flexible Polyolefin Black .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
382A012-4-0
Alias/AKA:
823748-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Transition
Body Material:
Flexible Polyolefin
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-20 to 60 °C
Inside Diameter After Shrinking:
6.1/3.3 mm
Inside Diameter Before Shrinking:
13.2/6.6 mm
The TE Connectivity / Raychem Brand part 382A012-4-0 is a high-quality Heat Shrink Transition Y Style Flexible Polyolefin in Black color. This heat shrink tubing is designed to provide efficient insulation, protection, and strain relief for wire and cable connections. Its flexible nature allows for easy installation and ensures a secure fit even in challenging environments. The Y style configuration makes it perfect for branching or splitting wire harnesses, allowing for seamless transitions and organization. Made from durable polyolefin material, this heat shrink tubing offers excellent resistance to abrasion, chemicals, and UV degradation. It is highly reliable and meets industry standards for performance and safety. Whether used in automotive, aerospace, or general applications, the TE Connectivity / Raychem Brand part 382A012-4-0 is a trusted solution for creating secure and durable wire connections.
Product Highlights:
  • Transition
  • Family Name = 382A0
  • Transition Type = Y
  • 2 Branches/Legs
  • General Purpose Application
Search Keywords:
382A01240
IN STOCK: 480
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.57
$35.570
10
$26.24
$262.400
25
$23.70
$592.500
50
$21.97
$1,098.500
100
$20.52
$2,052.000
250
$18.82
$4,705.000
500 +
$17.68
$8,840.000
Tools/3D Models
Product Guides