382A023-3/42-0
TE Connectivity / Raychem BrandTransition Semi-Rigid Modified Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
382A023-3/42-0
Alias/AKA:
823635N003
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Transition
Color:
N/A
Operating Temperature:
-20 to 60 °C
Dimension:
N/A
TE Connectivity / Raychem part 382A023-3/42-0 is a high-quality transition semi-rigid modified polyolefin. This durable and reliable component is designed for exceptional performance in various applications. With its semi-rigid structure, it offers excellent dimensional stability and mechanical strength, making it ideal for use in demanding environments. Its modified polyolefin composition provides enhanced resistance to chemicals and physical damage, ensuring prolonged service life. This versatile part is widely used in industries such as automotive, aerospace, and telecommunications, where reliable and robust connections are crucial. Trust TE Connectivity / Raychem part 382A023-3/42-0 for your transition needs and experience outstanding performance and durability.
Product Highlights:
- Transition
- Family Name = 382A0
- Transition Type = Y
- 2 Branches/Legs
- General Purpose Application
Search Keywords:
382A0233420
IN STOCK:
17
Ships today, if you order in
On Order:
150
can ship 12/4/24
MOQ for out of Stock Qty:
38
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$43.72
$43.720
10
$38.97
$389.700
25
$37.82
$945.500
38
$36.75
$1,396.500
75
$35.32
$2,649.000
113
$34.96
$3,950.480
150
+
$34.28
$5,142.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
707-1704
Lug Terminal Electro-Tin
61060-1
Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.020" (0.51mm) Tab Thickness - 18...
1TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off ...
202D211-4-0
Heat Shrink Boot - Shell Size 11 - 0.882" (22.40mm)/0.449" (11.40mm) Large, 0.882" (22.40m...
301A022-3/42-0
Heat Shrink Boot - T Shape - Shell Size 22 - 0.520" (13.21mm)/0.272" (6.91mm) Large, 0.520...