help desk software
DATA SHEET

382A023-4/42-0

TE Connectivity / Raychem Brand

Heat Shrink Transition Y Style Flexible Polyolefin Black .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
382A023-4/42-0
Alias/AKA:
807079-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Transition
Body Material:
Flexible Polyolefin
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-20 to 60 °C
Inside Diameter After Shrinking:
12.4/6.1/6.1 mm
Inside Diameter Before Shrinking:
26.9/13.2/13.2 mm
The 382A023-4/42-0 is a high-quality Heat Shrink Transition Y Style manufactured by TE Connectivity/Raychem Brand. This durable and flexible polyolefin tubing is designed to provide seamless transitions in wire harnesses and cable assemblies. Its black color adds an aesthetic appeal while offering excellent resistance to UV rays and outdoor elements. With an easy and efficient installation process, this heat shrink tubing ensures a secure and reliable connection. The 382A023-4/42-0 is suitable for a wide range of applications, including automotive, telecommunications, and industrial equipment. Invest in this reliable and performance-driven Heat Shrink Transition Y Style to enhance the longevity and functionality of your electrical connections.
Product Highlights:
  • Molded Part Type = Transition
  • Family Name = 382A0
  • Transition Type = Y
  • 2 Branches/Legs
  • General Purpose Application
Search Keywords:
382A0234420
IN STOCK: 158
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.78
$39.780
5
$36.50
$182.500
10
$33.42
$334.200
25
$32.23
$805.750
50
$31.60
$1,580.000
100
$31.28
$3,128.000
250 +
$28.94
$7,235.000
Tools/3D Models
Product Guides