382A034-25-0
TE Connectivity / Raychem BrandHeat Shrink Transition Y Style Elastomer Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
382A034-25-0
Alias/AKA:
820193-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Transition
Body Material:
Elastomer
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Dimension:
N/A
The TE Connectivity / Raychem Brand part 382A034-25-0 is a Heat Shrink Transition Y Style Elastomer in a sleek black color. This high-quality heat shrink tubing is designed to provide a reliable and durable solution for cable and wire transitions. With its Y style design, it allows for easy branching or splicing of cables, making it an essential component in various electrical and aerospace applications. The elastomer construction ensures excellent flexibility and insulation properties, while the heat shrink feature allows for a tight and secure fit around the cables. Whether used in industrial or consumer electronics, this heat shrink tubing guarantees enhanced protection and performance.
Search Keywords:
382A034250
IN STOCK:
98
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$61.74
$61.740
5
$56.15
$280.750
10
$48.86
$488.600
25
$47.89
$1,197.250
50
$43.85
$2,192.500
100
$42.60
$4,260.000
250
+
$41.66
$10,415.000
DOWNLOADS