help desk software
DATA SHEET

4051444001

TE Connectivity / Raychem Brand

Heat Shrink Tubing - 2:1 - 0.28 " - 7.11 mm - Red - 1 ft - 300 mm.

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
4051444001
RoHS:
Yes
HTS:
3926909990
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
492
California Prop 65
Package Type:
BOX
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Red
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3.2 mm
Inside Diameter Before Shrinking:
7.11 mm
Life Cycle:
Discontinued & Replaced
Use this tubing 4051444001 heat shrink from TE Connectivity to protect your electrical cables from environmental factors. This heat shrink tubing has a temperature range of -55 °C to 135 °C.
Search Keywords:
4051444001
  This product is discontinued, but still in stock
IN STOCK: 1,501
Can Ship immediately
Minimum Order:
492
Multiple:
492
Price Per:
Foot
Enter Quantity
Quantity
Unit Price
Ext. Price
492
$0.2584
$127.133
984
$0.2455
$241.572
5,412
$0.1721
$931.405
10,332
$0.1617
$1,670.684
25,092 +
$0.1496
$3,753.763
RECOMMENDED REPLACEMENT
NB20074001
NB20074001
VIEW PRODUCT
Tools/3D Models
Product Guides