help desk software
DATA SHEET

430672-000

TE Connectivity / Raychem Brand

11521707-PREV

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
430672-000
RoHS:
Yes
HTS:
3926909990
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Material:
N/A
Marker Color:
Violet
Maximum Cable Diameter:
3.2 mm
Marker Type:
Pre-Marked
Life Cycle:
Discontinued
11521707-PREV
Search Keywords:
430672000
   This product is not in stock and cannot be back-ordered
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
11521707
11521707
VIEW PRODUCT
Tools/3D Models
Product Guides