Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
434355-000
Alias/AKA:
FLDWC0311-12-45
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
12 AWG
Bunch Stranding:
19x25
Conductor Material:
Tin-Plated Copper
Insulation Material:
Radiation-Crosslinked, Polyalkene
Insulation Thickness:
.005 in, .127 mm
Cable Diameter:
3.2 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-45 to 125 °C
Color:
Yellow/Green Stripe
FLDWC0311-12-45
Search Keywords:
434355000
IN STOCK:
314
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$2.15
$53.750
500
$1.36
$680.000
1,000
$1.32
$1,320.000
2,500
$1.30
$3,250.000
5,000
$1.28
$6,400.000
7,500
$1.25
$9,375.000
10,000
+
$1.24
$12,400.000