help desk software
DATA SHEET

440063-007

TE Connectivity / Raychem Brand

7528A1317-0 .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
440063-007
Alias/AKA:
7528A1317-0
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Cable Type:
Cheminax
Family:
7528A1317
Impedance:
75 Ω
Product Classification:
Cable - Coaxial
Product Type:
Wire Lead
Type:
Coaxial Cable
Wire/Cable Type:
Coaxial Cable
TE Connectivity / Raychem Brand part 440063-007 is a high-quality electronic component commonly known as 7528A1317-0. This part is designed and manufactured by TE Connectivity, a renowned company known for its reliability and innovation.The 440063-007 is a versatile and essential part used in various electrical and electronic applications. Its compact design and robust construction make it highly durable and suitable for demanding environments.This part is known for its exceptional performance and reliability, ensuring seamless operation in a wide range of applications. It is commonly used in automotive, aerospace, industrial, and consumer electronics sectors.TE Connectivity / Raychem Brand 440063-007 (7528A1317-0) offers excellent electrical connectivity, with low resistance and high durability. It is capable of withstanding extreme temperatures, vibration, and mechanical stress.With TE Connectivity's commitment to innovation and quality, the 440063-007 delivers exceptional performance and exceeds industry standards. This part is trusted by engineers and professionals worldwide for its dependability and longevity.Choose TE Connectivity / Raychem Brand part 440063-007 (7528A1317-0) for your next project to ensure reliable and efficient electrical connections.
Product Highlights:
  • Cable Type = Cheminax
  • Conductor Type = Tin-Plated Copper Clad Steel
  • Impedance (Nominal) = 75 ?
  • Cable Diameter = 2.69 mm
  • Wire Size = 28 mm² [AWG]
Search Keywords:
440063007
IN STOCK: 6,060
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
625
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.192
$41.920
100
$2.339
$233.900
250
$2.283
$570.750
625
$2.260
$1,412.500
1,250
$2.238
$2,797.500
1,875
$2.215
$4,153.125
2,500 +
$2.146
$5,365.000
Tools/3D Models